LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,011 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥2.78843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Independent | - | Diffused | 800mcd Red, 1900mcd Green, 400mcd Blue | Round with Flat Top | - | 2V Red, 3.2V Green, 3.2V Blue | 20mA Red, 20mA Green, 20mA Blue | 120° | Surface Mount | 625nm Red, 520nm Green, 470nm Blue | 635nm Red, 515nm Green, 465nm Blue | - | 6-SMD, J-Lead | 6-PLCC | 3.52mm L x 3.50mm W | 2.90mm | |||
0 In Stock Check Lead Time | 1 : ¥19.21000 Bulk | - | Bulk | Active | Red, Green, Blue (RGB) | Common Anode | White | Diffused | 1100mcd Red, 1100mcd Green, 400mcd Blue | Round with Domed Top | 5mm, T-1 3/4 | 2.2V Red, 3.3V Green, 3.3V Blue | 20mA | 60° | Through Hole | 625nm Red, 525nm Green, 470nm Blue | 640nm Red, 515nm Green, 465nm Blue | - | Radial | T-1 3/4 (5mm) | 5.00mm Dia | 9.60mm |