LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,449 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.55840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Independent | Colorless | Clear | 45mcd | Round with Flat Top | 2.40mm Dia | 2.65V | 2mA | 120° | Surface Mount | 470nm | 465nm | - | 2-PLCC | 2-SMD | 3.20mm L x 2.80mm W | 2.15mm | ||
11,174 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.67432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 180mcd | Round with Flat Top | 2.40mm Dia | 1.8V | 2mA | 120° | Surface Mount | 625nm | 640nm | - | 2-PLCC | 2-SMD | 3.20mm L x 2.80mm W | 2.15mm | ||
9,233 In Stock 24,000 Factory | 1 : ¥3.40000 Cut Tape (CT) 2,000 : ¥0.61927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | - | 380mcd | Round with Flat Top | - | 1.8V | 20mA | - | Surface Mount | 623nm | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
55,281 In Stock | 1 : ¥3.83000 Cut Tape (CT) 30,000 : ¥0.59721 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | - | 32mcd Red, 120mcd Green, 20mcd Blue | Oval with Flat Top | - | 1.95V Red, 2.6V Green, 2.7V Blue | 5mA Red, 3mA Green, 3mA Blue | 100° | Surface Mount | 620nm Red, 530nm Green, 467nm Blue | 628nm Red, 522nm Green, 463nm Blue | - | 4-SMD, J-Lead | 4-PLCC | 1.10mm L x 1.00mm W | 1.05mm |