LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60,316 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.20420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 100mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 3.3V | 20mA | 120° | Surface Mount | 465nm | 460nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.75mm | ||
21,094 In Stock | 1 : ¥5.53000 Cut Tape (CT) 2,000 : ¥1.67432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 600mcd | Rectangle with Flat Top | 1.30mm x 1.25mm | 3.3V | 20mA | 120° | Surface Mount | 525nm | 515nm | - | 0805 (2012 Metric) | Chip LED | 2.00mm L x 1.25mm W | 0.75mm | ||
7,653 In Stock | 1 : ¥5.10000 Cut Tape (CT) 2,000 : ¥1.30341 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Bidirectional | Colorless | Clear | 379mcd Green, 69mcd Red | Rectangle with Flat Top | 2.00mm x 1.60mm | 3.3V Green, 1.95V Red | 20mA Green, 20mA Red | 140° | Surface Mount | 525nm Green, 630nm Red | 515nm Green, 645nm Red | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.60mm W | 1.30mm |