LED Indication - Discrete

Results: 2
Manufacturer
Everlight Electronics Co LtdWürth Elektronik
Series
-WL-SFTW
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
Color
Red, Green, Blue (RGB)White
Configuration
IndependentStandard
Lens Color
ColorlessYellow
Lens Transparency
ClearDiffused
Millicandela Rating
750mcd Red, 1700mcd Green, 400mcd Blue-
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
1.20mm x 0.80mm2.44mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.2V Green, 3.2V Blue2.925V
Current - Test
5mA-
Viewing Angle
120°130°
Wavelength - Dominant
625nm Red, 520nm Green, 470nm Blue-
Wavelength - Peak
635nm Red, 515nm Green, 465nm Blue-
Package / Case
6-PLCC0603 (1608 Metric)
Supplier Device Package
2-SMD6-PLCC
Size / Dimension
1.60mm L x 0.80mm W3.20mm L x 2.80mm W
Height (Max)
0.70mm1.85mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
150352M173300
150352M173300
LED RGB CLEAR 6PLCC SMD
Würth Elektronik
13,920
In Stock
1 : ¥5.70000
Cut Tape (CT)
2,000 : ¥3.18796
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Independent
Colorless
Clear
750mcd Red, 1700mcd Green, 400mcd Blue
Square with Flat Top
2.44mm
2V Red, 3.2V Green, 3.2V Blue
-
120°
Surface Mount
625nm Red, 520nm Green, 470nm Blue
635nm Red, 515nm Green, 465nm Blue
-
6-PLCC
6-PLCC
3.20mm L x 2.80mm W
1.85mm
5
In Stock
1 : ¥2.55000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
White
Standard
Yellow
Diffused
-
Rectangle with Flat Top
1.20mm x 0.80mm
2.925V
5mA
130°
Surface Mount
-
-
-
0603 (1608 Metric)
2-SMD
1.60mm L x 0.80mm W
0.70mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.