LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
101,665 In Stock | 1 : ¥3.40000 Cut Tape (CT) 4,000 : ¥0.86417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 5mcd | Round with Domed Top | 0.70mm Dia | 1.9V | 2mA | 100° | Surface Mount | 570nm | 574nm | - | 0603 (1608 Metric) | 1608 | 1.60mm L x 0.80mm W | 0.75mm | ||
20,548 In Stock | 1 : ¥6.72000 Cut Tape (CT) 2,000 : ¥2.10953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 2300mcd | Round with Flat Top | 2.20mm Dia | 3.2V | 20mA | 120° | Surface Mount | 8000K | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
20,028 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥2.77918 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 60mcd Green, 30mcd Red, 15mcd Yellow | Rectangle with Domed Top | 2.10mm x 0.70mm | 2.65V Green, 1.75V Red, 1.85V Yellow | 2mA Green, 2mA Red, 2mA Yellow | 125° Green, 130° Red, 115° Yellow | Surface Mount, Right Angle | 525nm Green, 630nm Red, 590nm Yellow | 515nm Green, 645nm Red, 590nm Yellow | - | 4-SMD, No Lead | 4-SMD | 2.50mm L x 1.00mm W | 0.85mm | |||
4,801 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥1.61516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 100mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 140° | Surface Mount | 625nm | 630nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.45mm | |||
12,535 In Stock | 1 : ¥0.85000 Cut Tape (CT) 2,000 : ¥0.57096 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Clear | 150mcd | Round with Flat Top | 2.00mm Dia | 2.1V | 20mA | 120° | Surface Mount | 631nm | 639nm | - | 2-PLCC | 2-PLCC | - | 2.00mm | ||
3,127 In Stock | 1 : ¥0.85000 Cut Tape (CT) 2,000 : ¥0.68517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | - | Clear | 800mcd | Round with Flat Top | 2.00mm Dia | 3.3V | 20mA | 120° | Surface Mount | 525nm | 520nm | - | 2-PLCC | 2-PLCC | - | 2.15mm |