XZTHI78W

DigiKey Part Number
1497-XZTHI78WTR-ND - Tape & Reel (TR)
1497-XZTHI78WCT-ND - Cut Tape (CT)
1497-XZTHI78WDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XZTHI78W
Description
3.2X2.4MM INFRARED DOME LENS SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.3V 50mA 1.6mW/sr @ 20mA 20° 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1.6mW/sr @ 20mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.3V
Viewing Angle
20°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1209 (3224 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.46000¥6.46
10¥4.20800¥42.08
100¥2.75690¥275.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥2.17659¥3,264.89
3,000¥2.03151¥6,094.53
7,500¥1.95895¥14,692.12
10,500¥1.92993¥20,264.26
37,500¥1.88639¥70,739.62
Manufacturers Standard Package