LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,030 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.30076 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | - | Colorless | Clear | 148mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 1.8V | 2mA | 120° | Surface Mount | 605nm | 611nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.85mm | ||
7,152 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥1.45530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 98mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.65V | 2mA | 130° | Surface Mount | 525nm | 515nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.85mm | ||
59,376 In Stock 28,000 Factory | 1 : ¥5.44000 Cut Tape (CT) 1,000 : ¥1.49912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 150mcd Red, 320mcd Green, 70mcd Blue | Rectangle with Flat Top | 1.10mm x 1.50mm | 2V Red, 3.3V Green, 3.3V Blue | 20mA Red, 20mA Green, 20mA Blue | 140° | Surface Mount | 630nm Red, 525nm Green, 470nm Blue | - | - | 0606 (1616 Metric) | 4-SMD | 1.60mm L x 1.50mm W | 0.90mm |