LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,543 In Stock | 1 : ¥4.59000 Cut Tape (CT) 2,000 : ¥1.39097 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 248mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount, Bottom Entry | 590nm | 590nm | - | 2-SMD, Z-Bend | 2-PLCC | 3.20mm L x 2.80mm W | 2.15mm | ||
36,649 In Stock | 1 : ¥4.93000 Cut Tape (CT) 2,000 : ¥1.50689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 80mcd Green, 100mcd Red | Round with Flat Top | 2.40mm Dia | 2.1V Green, 1.95V Red | 20mA Green, 20mA Red | 120° | Surface Mount, Bottom Entry | 570nm Green, 630nm Red | 574nm Green, 645nm Red | - | 4-SMD, Gull Wing | SMD | 3.20mm L x 2.80mm W | 2.10mm | |||
78,663 In Stock | 1 : ¥3.15000 Cut Tape (CT) 2,000 : ¥1.10516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | - | Colorless | Clear | 250mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 590nm | 590nm | - | 2-SMD, Gull Wing | SMD | 3.20mm L x 2.80mm W | 2.15mm | |||
1,012 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,000 : ¥1.84175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 1000mcd | Round with Flat Top | 2.40mm Dia | 3.3V | 20mA | 120° | Surface Mount, Bottom Entry | 525nm | 515nm | - | 2-SMD, Gull Wing | SMD | 3.20mm L x 2.80mm W | 2.15mm |