LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,155 In Stock | 1 : ¥2.72000 Bulk | - | Bulk | Active | Red | Standard | Red | Clear | 19mcd | Round with Domed Top | 3.10mm Dia | 2V | 20mA | 45° | Through Hole | 625nm | 635nm | - | Radial | - | - | 5.20mm | ||
7,251 In Stock | 1 : ¥3.06000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Clear | 40mcd | Round with Domed Top | 3.10mm Dia | 2.1V | 20mA | 45° | Through Hole | 588nm | 585nm | - | Radial | - | - | 5.20mm |