Ambient Light, IR, UV Sensors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Wavelength
380nm ~ 1000nm-
Voltage - Supply
1.7V ~ 1.98V1.8V
Operating Temperature
-30°C ~ 70°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Wavelength
Proximity Detection
Output Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
AS7341-DLGM
AS7341-DLGT
SENSOR OPT AMBIENT 8 TFLGA
ams-OSRAM USA INC.
12,274
In Stock
1 : ¥79.57000
Cut Tape (CT)
5,000 : ¥42.33087
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
-
No
I2C
1.8V
-30°C ~ 70°C
Surface Mount
8-TFLGA
8-OLGA (3.1x2)
AS7343
AS7343-DLGM OLGA8 LF T&RDP
SENSOR OPT 380-1000NMAMB 8 TFLGA
ams-OSRAM USA INC.
203
In Stock
1 : ¥82.88000
Cut Tape (CT)
500 : ¥49.72496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ambient
380nm ~ 1000nm
No
I2C
1.7V ~ 1.98V
-30°C ~ 85°C
Surface Mount
8-TFLGA
8-OLGA (3.1x2)
Showing
of 2

Ambient Light, IR, UV Sensors


Ambient light, IR and Ultraviolet optical sensors convert their respective light and/or heat inputs into an analog or digital output and are available in a wide variety of surface mount and through hole package types. The wavelength for these sensors range from 290nm to 4000K.