MT03-041 | |
---|---|
DigiKey Part Number | 1125-1465-ND |
Manufacturer | |
Manufacturer Product Number | MT03-041 |
Description | SENSOR PHOTODIODE 950NM TO39-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 950nm, 1650nm 100ns TO-39-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 950nm, 1650nm | |
Color - Enhanced | - | |
Spectral Range | 250nm ~ 1100nm, 600nm ~ 1750nm | |
Diode Type | - | |
Responsivity @ nm | 0.40 A/W @ 633nm, 0.6 A/W @ 1300nm | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Dark (Typ) | 500nA (Max) | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | TO-39-3 Lens Top Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥507.18000 | ¥507.18 |
10 | ¥420.16400 | ¥4,201.64 |
100 | ¥405.42050 | ¥40,542.05 |