Phototransistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Dark (Id) (Max) | Wavelength | Viewing Angle | Power - Max | Mounting Type | Orientation | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,714 In Stock | 1 : ¥6.72000 Bulk | - | Bulk | Active | 30 V | 5.95 mA | 100 nA | 935nm | - | 100 mW | Through Hole | Top View | -40°C ~ 100°C | T-1 | ||
16,667 In Stock | 1 : ¥8.50000 Bulk | - | Bulk | Active | 30 V | 5.95 mA | 100 nA | 935nm | - | 100 mW | Through Hole | Top View | -40°C ~ 100°C | T-1 | ||
1,005 In Stock | 1 : ¥24.99000 Bulk | - | Bulk | Active | 30 V | 50 mA | 100 nA | 890nm | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | TO-206AA, TO-18-3 Metal Can | ||
12,396 In Stock | 1 : ¥5.95000 Bulk | - | Bulk | Active | 70 V | 50 mA | 200 nA | 925nm | 60° | 100 mW | Through Hole | Top View | -40°C ~ 100°C | Radial, 3mm Dia (T-1) | ||
1,766 In Stock | 1 : ¥29.41000 Bulk | - | Bulk | Active | 15 V | 50 mA | 1 µA | - | - | 250 mW | Through Hole | Top View | -65°C ~ 125°C | TO-206AA, TO-18-3 Metal Can |