Photoelectric, Industrial

Results: 3
Series
Q12QS18
Sensing Method
Background SuppressionRetroreflective, Polarized
Sensing Distance
1.969" (50mm)5.906" (150mm)137.795" (3.5m)
Response Time
600µs700µs850µs
Output Configuration
NPN/PNP - Light-ONPNP - Dark-ON/Light-ONPNP - Dark-ON/Light-ON - Selectable
Light Source
LEDRed LED
Connection Method
CableConnector
Ingress Protection
IEC IP67NEMA 6P, IEC IP67
Cable Length
78.74" (2m)-
Adjustment Type
-Adjustable, Potentiometer
Operating Temperature
-20°C ~ 55°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensing Method
Sensing Distance
Voltage - Supply
Response Time
Output Configuration
Light Source
Connection Method
Ingress Protection
Cable Length
Adjustment Type
Operating Temperature
31
In Stock
1 : ¥901.13000
Box
Box
Active
Retroreflective, Polarized
137.795" (3.5m)
10V ~ 30V
600µs
PNP - Dark-ON/Light-ON
Red LED
Connector
NEMA 6P, IEC IP67
-
Adjustable, Potentiometer
-20°C ~ 70°C
15
In Stock
1 : ¥1,096.66000
Box
Box
Active
Background Suppression
1.969" (50mm)
10V ~ 30V
700µs
NPN/PNP - Light-ON
LED
Connector
IEC IP67
-
-
-20°C ~ 55°C
QS18VP6FF150
QS18VP6FF150
WORLD-BEAM Q18 SERIES: FIXED-FIE
Banner Engineering Corporation
1
In Stock
1 : ¥867.12000
Box
Box
Active
Background Suppression
5.906" (150mm)
10V ~ 30V
850µs
PNP - Dark-ON/Light-ON - Selectable
Red LED
Cable
NEMA 6P, IEC IP67
78.74" (2m)
-
-20°C ~ 70°C
Showing
of 3

Photoelectric, Industrial


Industrial photoelectric sensors transmit fixed wavelengths of light to determine the distance, absence, or presence of an object by ignoring ambient light and detecting changes in the transmitted light returning to its receiver. The sensors are housed in rugged cases ideal for industrial environments. Sensing methods include cross-beam, through-beam, diffused, reflective, retroreflective, transmissive, proximity, distance and line focus. The sensors are further differentiated by light source color and wavelength, sensing distance, ingress protection and output configuration.