Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70 In Stock | 1 : ¥32.88000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8VDC | - | 22.22 / 156.9 | - | Incremental | Rectangular - 0.492" x 0.866" (12.50mm x 22.00mm) | - | - | - | Wire Leads with Connector | - | - | - | -30°C ~ 60°C | ||
0 In Stock Check Lead Time | 1 : ¥46.76000 Bulk | - | Bulk | Active | DC Motor | Servomotor, RC (Hobby) | Positional Rotation | 4.8 ~ 6VDC | 100 RPM | 25 / 176.5 | - | - | Rectangular - 0.906" x 0.480" (23.00mm x 12.20mm) | - | - | - | Wire Leads with Connector | - | - | - | - |