Solenoids
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Type | Duty Cycle | Voltage - Rated | Stroke Length | Power (Watts) | DC Resistance (DCR) | Bushing Thread | Mounting Type | Termination Style | Size / Dimension | Diameter - Shaft | Shaft Detail |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
250 In Stock | 1 : ¥167.81000 Box | Box | Active | Electromechanical | Open Frame Latching (Push) | Pulse | 24VDC | 0.138" (3.50mm) | 35 W | 16Ohm | - | Chassis Mount | Wire Leads with Connector | 1.181" L x 0.630" W x 0.551" H (30.00mm x 16.00mm x 14.00mm) | 0.236" (6.00mm) | Clevis | |||
0 In Stock Check Lead Time | 1 : ¥144.35000 Box | Box | Active | Electromechanical | Open Frame (Pull) | Continuous | 24VDC | 0.500" (12.70mm) | 20 W | 29Ohm | - | Chassis Mount | Wire Leads | 1.730" L x 0.840" W x 1.130" H (43.94mm x 21.34mm x 28.70mm) | 0.313" (7.95mm) | Clevis |