Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
393 In Stock | 1 : ¥22.10000 Tray | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 11000 RPM | - | - | - | Rectangular - 0.234" x 0.193" (5.95mm x 4.90mm) | - | 0.189" (4.80mm) | - | Pressure Contact | - | - | - | -30°C ~ 70°C | |||
965 In Stock | 1 : ¥28.14000 Tray | - | Tray | Active | DC Motor | Vibration, ERM | - | 3VDC | 10000 RPM | - | - | - | Round - 0.315" Dia (8.00mm) | - | - | - | Wire Leads | - | - | - | -20°C ~ 60°C |