A3G4250DTR

DigiKey Part Number
497-13200-2-ND - Tape & Reel (TR)
497-13200-1-ND - Cut Tape (CT)
497-13200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3G4250DTR
Description
IC MEMS MOTION SENSOR 16-LGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±245 4.45Hz ~ 483Hz I2C, SPI 16-LGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
A3G4250DTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Digital
Axis
X (Pitch), Y (Roll), Z (Yaw)
Range °/s
±245
Sensitivity (LSB/(°/s))
114
Sensitivity (mV/°/s)
-
Bandwidth
4.45Hz ~ 483Hz
Output Type
I2C, SPI
Voltage - Supply
2.4V ~ 3.6V
Current - Supply
6.1 mA
Features
Adjustable Bandwidth, Sleep Mode, Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-TFLGA
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥193.83000¥193.83
10¥153.44700¥1,534.47
25¥145.37440¥3,634.36
100¥125.18380¥12,518.38
500¥117.10748¥58,553.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥103.73375¥311,201.25
Manufacturers Standard Package