Accelerometers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Axis | Acceleration Range | Sensitivity (LSB/g) | Sensitivity (mV/g) | Bandwidth | Output Type | Voltage - Supply | Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,243 In Stock | 1 : ¥68.26000 Cut Tape (CT) 1,500 : ¥36.91555 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Digital | X, Y, Z | ±2g, 4g, 8g, 16g | 256 (±2g) ~ 32 (±16g) | - | 0.05Hz ~ 1.6kHz | I2C, SPI | 2V ~ 3.6V | Adjustable Bandwidth | -40°C ~ 85°C | Surface Mount | 14-VFLGA | 14-LGA (3x5) | ||
97 In Stock | 1 : ¥650.09000 Tray | - | Tray | Active | Analog | X, Y, Z | ±10g, ±20g | - | 40 (±20g) ~ 80 (±10g) | 1Hz ~ 1kHz | Analog Voltage | 2.25V ~ 3.6V | Adjustable Bandwidth, Selectable Scale | -40°C ~ 125°C | Surface Mount | 14-CLCC | 14-CLCC (6x6) |