Accelerometers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Bandwidth
0.5Hz ~ 625Hz0.5Hz ~ 672Hz
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature SensorAdjustable Bandwidth, Selectable Scale, Temperature Sensor
Package / Case
12-VFLGA16-VFLGA
Supplier Device Package
12-LGA (2x2)16-LGA (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Axis
Acceleration Range
Sensitivity (LSB/g)
Sensitivity (mV/g)
Bandwidth
Output Type
Voltage - Supply
Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
12-LGA (2x2)
LIS2DH12TR
ACCEL 2-16G I2C/SPI 12LGA
STMicroelectronics
125,879
In Stock
1 : ¥18.02000
Cut Tape (CT)
8,000 : ¥7.21291
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
1000 (±2g) ~ 83 (±16g)
-
0.5Hz ~ 672Hz
I2C, SPI
1.71V ~ 3.6V
Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor
-40°C ~ 85°C
Surface Mount
12-VFLGA
12-LGA (2x2)
LGA-16
LIS3DHTR
ACCEL 2-16G I2C/SPI 16LGA
STMicroelectronics
175,620
In Stock
1 : ¥19.21000
Cut Tape (CT)
4,000 : ¥8.24304
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Digital
X, Y, Z
±2g, 4g, 8g, 16g
1000 (±2g) ~ 83 (±16g)
-
0.5Hz ~ 625Hz
I2C, SPI
1.71V ~ 3.6V
Adjustable Bandwidth, Selectable Scale, Temperature Sensor
-40°C ~ 85°C
Surface Mount
16-VFLGA
16-LGA (3x3)
Showing
of 2

Accelerometers


Accelerometers are designed to detect and respond to changes in acceleration like movement or vibrations. The Accelerometer types are Analog or Digital in the X, Y, or Z axis with an acceleration range of ±0.5 g to ±2000 g and a sensitivity of 1 to 500 k (LSB/g) with output types of Analog Voltage, Bluetooth, Digital, DSI, IEPE, I2C, PCM, PWM, RF, and SPI.