KX134-1211 | |
---|---|
DigiKey Part Number | 846-KX134-1211TR-ND - Tape & Reel (TR) 846-KX134-1211CT-ND - Cut Tape (CT) 846-KX134-1211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KX134-1211 |
Description | ACCEL 8-64G I2C/SPI 12VFLGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±8g, 16g, 32g, 64g 0.39Hz ~ 12.8kHz 12-LGA (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | KX134-1211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±8g, 16g, 32g, 64g | |
Sensitivity (LSB/g) | 4096 (±8g) ~ 512 (±64g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.39Hz ~ 12.8kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.7V ~ 3.6V | |
Features | Selectable Scale | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFLGA | |
Supplier Device Package | 12-LGA (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.61000 | ¥123.61 |
10 | ¥97.88300 | ¥978.83 |
25 | ¥92.73120 | ¥2,318.28 |
100 | ¥79.85190 | ¥7,985.19 |
500 | ¥74.70020 | ¥37,350.10 |
1,000 | ¥70.83639 | ¥70,836.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥64.39672 | ¥643,967.20 |