IMUs (Inertial Measurement Units)

Results: 2
Manufacturer
STMicroelectronicsTDK InvenSense
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Sensor Type
Accelerometer, Gyroscope, 6 AxisAccelerometer, Gyroscope, Temperature, 6 Axis
Output Type
I2CI2C, SPI
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
14-VFLGA Module24-VFQFN Module Exposed Pad
Supplier Device Package
14-LGA (2.5x3)24-QFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Sensor Type
Output Type
Operating Temperature
Grade
Qualification
Package / Case
Supplier Device Package
Mounting Type
14-LGA
ASM330LHHTR
AUTOMOTIVE 6-AXIS INERTIAL MODUL
STMicroelectronics
17,303
In Stock
1 : ¥86.03000
Cut Tape (CT)
5,000 : ¥45.77592
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Accelerometer, Gyroscope, Temperature, 6 Axis
I2C, SPI
-40°C ~ 105°C
Automotive
AEC-Q100
14-VFLGA Module
14-LGA (2.5x3)
Surface Mount
24 QFN
MPU-6050
IMU ACCEL/GYRO 3-AXIS I2C 24QFN
TDK InvenSense
2
In Stock
1 : ¥39.41000
Cut Tape (CT)
5,000 : ¥33.98737
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Accelerometer, Gyroscope, 6 Axis
I2C
-40°C ~ 85°C
-
-
24-VFQFN Module Exposed Pad
24-QFN (4x4)
Surface Mount
Showing
of 2

IMUs (Inertial Measurement Units)


Motion Sensors - IMUs (Inertial Measurement Units) is a device that measurers velocity, orientation, and magnetism using an Accelerometer, Gyroscope, and Magnetometer to get the direction, proper acceleration, and location. The other types of sensors include Temperature, Inclinometer, and Barometric Pressure.