1963470000 | |
---|---|
DigiKey Part Number | 281-4897-ND |
Manufacturer | |
Manufacturer Product Number | 1963470000 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mounting Type | Panel Mount, Square Flange | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | Zinc Die Cast | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Nickel | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | -40°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥450.31000 | ¥450.31 |
10 | ¥413.20800 | ¥4,132.08 |
30 | ¥397.31333 | ¥11,919.40 |
50 | ¥384.07100 | ¥19,203.55 |
100 | ¥362.88080 | ¥36,288.08 |