ARJ268-320051 | |
---|---|
DigiKey Part Number | 535-13282-ND |
Manufacturer | |
Manufacturer Product Number | ARJ268-320051 |
Description | CONN MOD JACK 8P8C VERTICAL UNSH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥11.74800 | ¥117.48 |
25 | ¥10.57400 | ¥264.35 |
40 | ¥10.02175 | ¥400.87 |
80 | ¥9.27063 | ¥741.65 |
230 | ¥8.25591 | ¥1,898.86 |
440 | ¥7.70257 | ¥3,389.13 |
945 | ¥7.11213 | ¥6,720.96 |
2,400 | ¥6.47412 | ¥15,537.89 |