Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,759 In Stock | 1 : ¥31.44000 Bulk | - | Bulk | Active | RJ45 | 1 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.526" (13.36mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Guide | Down | Phosphor Brass | Gold | -40°C ~ 85°C | ||
5,099 In Stock | 1 : ¥116.49000 Cut Tape (CT) 80 : ¥135.76175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 2 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Green, Yellow - Green, Yellow | 8 | Shielded, EMI Finger | Board Lock | Up | Copper Alloy | Gold | -40°C ~ 85°C | ||
1,772 In Stock | 1 : ¥142.76000 Cut Tape (CT) 80 : ¥129.41375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 2 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.530" (13.45mm) | Does Not Contain LED | 8 | Shielded, EMI Finger | Board Lock | Up | Copper Alloy | Gold | -40°C ~ 85°C | ||
4,315 In Stock | 1 : ¥105.33000 Tray | - | Tray | Active | RJ45 | 2 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Green, Yellow - Green, Yellow | 8 | Shielded, EMI Finger | Board Lock | Up | Copper Alloy | Gold | -40°C ~ 85°C | ||
760 In Stock | 1 : ¥72.74000 Tray | - | Tray | Active | RJ45 | 2 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.531" (13.49mm) | Does Not Contain LED | 4 | Shielded, EMI Finger | Board Lock | Up | Copper Alloy | Gold | -40°C ~ 85°C | ||
32 In Stock | 1 : ¥94.41000 Tray | Tray | Active | RJ45 | 2 | 1 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.560" (14.22mm) | Does Not Contain LED | 4 | Shielded | Board Guide | Down | Tin | Gold | -40°C ~ 85°C |