J1B1211CCD

DigiKey Part Number
1278-1052-ND
Manufacturer
Manufacturer Product Number
J1B1211CCD
Description
CONN JACK 1PORT 100 BASE-T PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
J1B1211CCD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WIZnet
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.526" (13.36mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Brass
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
6.00µin (0.152µm)
Shield Material
Brass
Housing Material
Thermoplastic
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.44000¥31.44
10¥28.52800¥285.28
25¥27.01920¥675.48
50¥26.39020¥1,319.51
120¥25.13408¥3,016.09
360¥21.99236¥7,917.25
600¥21.36415¥12,818.49
1,080¥18.99681¥20,516.55
Manufacturers Standard Package