ARJ11G-MBSE-MU2 | |
---|---|
DigiKey Part Number | ARJ11G-MBSE-MU2-ND |
Manufacturer | |
Manufacturer Product Number | ARJ11G-MBSE-MU2 |
Description | CONN JACK 1PORT 100 BASE-T PCB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJ11G-MBSE-MU2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.669" (16.99mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 4 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.50000 | ¥44.50 |
10 | ¥34.02000 | ¥340.20 |
25 | ¥30.67720 | ¥766.93 |
40 | ¥29.11925 | ¥1,164.77 |
80 | ¥26.99600 | ¥2,159.68 |
230 | ¥24.13239 | ¥5,550.45 |
440 | ¥22.57409 | ¥9,932.60 |
945 | ¥20.91428 | ¥19,763.99 |
2,400 | ¥19.12313 | ¥45,895.51 |