Modular Connector Jacks

Results: 2
Manufacturer
Amphenol ICC (Commercial Products)Assmann WSW Components
Series
-RJE39
Number of Ports
12
Orientation
90° Angle (Right)Vertical
Shielding
ShieldedUnshielded
Tab Direction
UpUser Selectable
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
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
A-2014-2S-4-N-R
A-2014-2S-4-N-R
CONN MOD JACK 8P8C VERT SHIELDED
Assmann WSW Components
192,414
In Stock
1 : ¥11.25000
Tray
-
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
Vertical
Solder
Shielded
-
Board Lock
Does Not Contain LED
-
User Selectable
Phosphor Bronze
Gold
RJE392880400
RJE392880400
RA, 8P8C, TWO PORT, NO SHIELD, N
Amphenol ICC (Commercial Products)
128
In Stock
1 : ¥19.13000
Tray
Tray
Active
Jack
8p8c (RJ45, Ethernet)
2
1
Through Hole
90° Angle (Right)
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
Up
Phosphor Bronze
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.