Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,396 In Stock | 1 : ¥78.40000 Tray | Tray | Active | RJ45 | 1 | 1 | 10G Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.448" (11.38mm) | Green, Yellow - Green | 4 | Shielded, EMI Finger | Board Guide | Down | Copper Alloy | Gold | 0°C ~ 70°C | |||
42 In Stock | 1 : ¥74.55000 Tray | Tray | Active | RJ45 | 1 | 1 | 10 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.460" (11.68mm) | Green, Yellow - Green | - | Shielded, EMI Finger | Board Guide, Light Pipe | Down | Phosphor Bronze | Gold | -40°C ~ 85°C |