Modular Connector Jacks With Magnetics

Results: 2
Applications
10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE)10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Mounting Type
Panel Mount, Through HoleThrough Hole
Orientation
90° Angle (Right)Vertical
Height Above Board
0.536" (13.61mm)0.670" (17.02mm)
LED Color
Green - YellowGreen, Orange - Yellow
Number of Cores per Jack
48
Shielding
Shielded, EMI FingerUnshielded
Tab Direction
UpUser Selectable
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
0826-1X1T-GH-F
0826-1X1T-GH-F
CONN JACK 1PORT 1000 BASE-T PCB
Bel Fuse Inc.
3,526
In Stock
1 : ¥77.83000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Through Hole
90° Angle (Right)
Solder
0.536" (13.61mm)
Green, Orange - Yellow
8
Shielded, EMI Finger
Board Guide
Up
Copper Alloy
Gold
-40°C ~ 85°C
img-MAG-V8BR-1AX1-XX
V8BR-1AX1-GH
CONN MAGJACK VERT 1GBT LED POE
Bel Fuse Inc.
3,234
In Stock
1 : ¥77.83000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX, Power over Ethernet (PoE)
Panel Mount, Through Hole
Vertical
Solder
0.670" (17.02mm)
Green - Yellow
4
Unshielded
Board Guide
User Selectable
Copper Alloy
Gold
-40°C ~ 85°C
Showing
of 2

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.