E5J88-00AJG2-L | |
---|---|
DigiKey Part Number | 553-E5J88-00AJG2-L-ND |
Manufacturer | |
Manufacturer Product Number | E5J88-00AJG2-L |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA FR52), Nylon FR52, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥9.38400 | ¥93.84 |
25 | ¥9.00120 | ¥225.03 |
40 | ¥8.81125 | ¥352.45 |
80 | ¥8.42838 | ¥674.27 |
230 | ¥7.66187 | ¥1,762.23 |
440 | ¥6.89550 | ¥3,034.02 |
1,400 | ¥6.12938 | ¥8,581.13 |
2,800 | ¥5.55475 | ¥15,553.30 |