ARJ268-320051 | |
---|---|
DigiKey Part Number | 535-13282-ND |
Manufacturer | |
Manufacturer Product Number | ARJ268-320051 |
Description | CONN MOD JACK 8P8C VERTICAL UNSH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.71400 | ¥107.14 |
25 | ¥10.26240 | ¥256.56 |
40 | ¥10.03250 | ¥401.30 |
80 | ¥9.57675 | ¥766.14 |
230 | ¥8.66491 | ¥1,992.93 |
440 | ¥7.98105 | ¥3,511.66 |
945 | ¥6.84080 | ¥6,464.56 |
2,400 | ¥6.38477 | ¥15,323.45 |