SS-60000-010 | |
---|---|
DigiKey Part Number | 380-1097-ND |
Manufacturer | |
Manufacturer Product Number | SS-60000-010 |
Description | CONN MOD JACK 8P8C R/A UNSHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | SS-60000-010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat6 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Thermoplastic | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.75000 | ¥237.50 |
35 | ¥22.49886 | ¥787.46 |
70 | ¥21.97457 | ¥1,538.22 |
105 | ¥20.92800 | ¥2,197.44 |
245 | ¥18.31192 | ¥4,486.42 |
455 | ¥17.78884 | ¥8,093.92 |
945 | ¥15.17283 | ¥14,338.32 |
2,415 | ¥14.12641 | ¥34,115.28 |