0820-1X1T-00-F

DigiKey Part Number
507-2443-ND
Manufacturer
Manufacturer Product Number
0820-1X1T-00-F
Description
CONN JACK 1PORT 1000 BASE-T PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger
Datasheet
 Datasheet
EDA/CAD Models
0820-1X1T-00-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Fuse Inc.
Series
Packaging
Tray
Part Status
Active
Connector Type
Jack with USB A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded, EMI Finger
Ratings
-
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Up
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Housing Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.76000¥43.76
10¥39.71900¥397.19
25¥37.61720¥940.43
40¥36.74100¥1,469.64
80¥34.99225¥2,799.38
230¥30.61791¥7,042.12
480¥29.74310¥14,276.69
960¥25.36906¥24,354.30
2,400¥23.61947¥56,686.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.