RJE392886410 | |
---|---|
DigiKey Part Number | RJE392886410-ND |
Manufacturer | |
Manufacturer Product Number | RJE392886410 |
Description | RA, 8P8C, TWO PORT, WITH SHIELD, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE392886410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.28000 | ¥31.28 |
10 | ¥28.37300 | ¥283.73 |
25 | ¥26.87560 | ¥671.89 |
70 | ¥26.25143 | ¥1,837.60 |
140 | ¥25.00179 | ¥3,500.25 |
280 | ¥21.87650 | ¥6,125.42 |
490 | ¥21.25149 | ¥10,413.23 |
980 | ¥18.12624 | ¥17,763.72 |
2,450 | ¥16.87618 | ¥41,346.64 |