ARJ-139

DigiKey Part Number
535-13142-ND
Manufacturer
Manufacturer Product Number
ARJ-139
Description
CONN JACK 1PORT 1000 BASE-T PCB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Datasheet
 Datasheet
EDA/CAD Models
ARJ-139 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.49mm)
LED Color
Green, Orange - Yellow
Number of Cores per Jack
12
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
-
Contact Finish
-
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
-
Shield Material
-
Housing Material
-
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.04000¥86.04
10¥66.01300¥660.13
25¥59.62400¥1,490.60
40¥56.64975¥2,265.99
80¥52.60138¥4,208.11
230¥47.14900¥10,844.27
440¥44.18470¥19,441.27
945¥41.02940¥38,772.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.