Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
307 In Stock | 1 : ¥34.07000 Cut Tape (CT) 100 : ¥27.24750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.543" (13.80mm) | Green - Yellow | 8 | Shielded, EMI Finger | Board Lock | Up | - | Gold | -40°C ~ 85°C | |||
6,220 In Stock | 1 : ¥70.36000 Tray | Tray | Active | RJ45 | 2 | 2 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 1.080" (27.43mm) | Green - Green | 4 | Shielded, EMI Finger | Board Guide | Up and Down | - | Gold | - | |||
3,524 In Stock | 1 : ¥77.83000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX, Power over Ethernet+ (PoE+) | Through Hole | 90° Angle (Right) | Solder | 0.536" (13.61mm) | Green, Orange - Yellow | 8 | Shielded, EMI Finger | Board Guide | Up | Copper Alloy | Gold | -40°C ~ 85°C | |||
432 In Stock | 1 : ¥80.46000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.536" (13.61mm) | Green, Orange - Yellow | 4 | Shielded, EMI Finger | Board Guide | Up | Copper Alloy | Gold | -40°C ~ 85°C | |||
12,459 In Stock | 1 : ¥108.70000 Tray | - | Tray | Active | RJ45 | 2 | 2 | 10/100 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 1.006" (25.55mm) | Green - Yellow | 4 | Shielded, EMI Finger | Board Lock | Up and Down | Copper Alloy | Gold | -40°C ~ 85°C | ||
2,818 In Stock | 1 : ¥162.31000 Tray | Tray | Active | RJ45 | 2 | 2 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 1.004" (25.50mm) | Green, Yellow - Green, Yellow | 8 | Shielded, EMI Finger | Board Guide | Up and Down | Copper Alloy | Gold | 0°C ~ 70°C |