Modular Connector Plugs

Results: 2
Manufacturer
Assmann WSW ComponentsStewart Connector
Series
39A-MO
Cable Type
Flat Oval Cable, Stranded WiresRound Cable, Solid or Stranded Wires
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)8p8c (RJ45, Ethernet)
Features
-Cable Clamp, Molded Boot
Shielding
ShieldedUnshielded
Ratings
-Cat6a
Termination
CrimpIDC
Length
0.526" (13.35mm)1.750" (44.45mm)
Color
Translucent - ClearTranslucent - Clear; Black Boot
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Cable Type
Number of Positions/Contacts
Features
Shielding
Ratings
Ingress Protection
Termination
Length
Color
A-MO-6/6-F50-R
A-MO 6/6-F50
CONN MOD PLUG 6P6C UNSHIELDED
Assmann WSW Components
29,178
In Stock
1 : ¥2.05000
Bulk
Bulk
Active
Plug
Flat Oval Cable, Stranded Wires
6p6c (RJ11, RJ12, RJ14, RJ25)
-
Unshielded
-
-
IDC
0.526" (13.35mm)
Translucent - Clear
SS-39200-022
SS-39200-022
CONN MOD PLUG 8P8C SHIELDED
Stewart Connector
2,879
In Stock
1 : ¥20.03000
Bulk
Bulk
Active
Plug
Round Cable, Solid or Stranded Wires
8p8c (RJ45, Ethernet)
Cable Clamp, Molded Boot
Shielded
Cat6a
-
Crimp
1.750" (44.45mm)
Translucent - Clear; Black Boot
Showing
of 2

Modular Connector Plugs


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are plugs; the component of a mated connector pair which is typically affixed to a cable in this interconnect system, and which are distinguished among themselves principally by the number of contact positions available; and the number thereof in which contacts are present.