Modular Connector Jacks With Magnetics

Results: 9
Manufacturer
Amphenol ICC (Commercial Products)Bel Fuse Inc.MolexPulse ElectronicsWürth Elektronik
Series
48074MagJack®PULSEJACK™ JGLRJMGWE-RJ45 LAN
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Number of Ports
12
Applications
10/100 Base-T, AutoMDIX10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)10/100/1000 Base-T, AutoMDIX
Mounting Type
Board Edge, Cutout; Surface MountBoard Edge, Cutout; Through HoleBoard Edge, Surface MountBoard Edge, Through HoleSurface Mount
Height Above Board
0.346" (8.80mm)0.350" (8.89mm)0.376" (9.55mm)0.445" (11.30mm)0.524" (13.31mm)
LED Color
Does Not Contain LEDGreen - GreenGreen - Green, AmberGreen - YellowYellow - Green
Number of Cores per Jack
468-
Shielding
ShieldedShielded, EMI Finger
Features
Board GuideBoard Guide, Solder RetentionBoard LockFilter
Contact Material
-Phosphor BronzeTin
Contact Finish
-Gold
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
7498011122
7498011122
CONN JACK 1PORT 100 BASE-T SMD
Würth Elektronik
479
In Stock
1 : ¥64.69000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Board Edge, Surface Mount
90° Angle (Right)
Solder
0.350" (8.89mm)
Yellow - Green
4
Shielded, EMI Finger
Board Guide, Solder Retention
Up
-
-
-40°C ~ 85°C
WE-LAN
7498111120R
CONN JACK 1PORT 1000 BASE-T SMD
Würth Elektronik
248
In Stock
1 : ¥106.07000
Cut Tape (CT)
100 : ¥89.38840
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Board Edge, Cutout; Surface Mount
90° Angle (Right)
Solder
0.350" (8.89mm)
Yellow - Green
8
Shielded, EMI Finger
Board Guide, Solder Retention
Up
Tin
Gold
0°C ~ 70°C
0480749x01
0480749101
CONN JACK 1PORT 100 BASE-T SMD
Molex
2,735
In Stock
1 : ¥129.47000
Cut Tape (CT)
100 : ¥91.20600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Surface Mount
90° Angle (Right)
Solder
0.524" (13.31mm)
Green - Yellow
4
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
-40°C ~ 85°C
7498011122AR
7498011122AR
INTEGRATED RJ45 TRANSFORMER WE-R
Würth Elektronik
562
In Stock
1 : ¥134.39000
Cut Tape (CT)
120 : ¥82.27867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Board Edge, Surface Mount
90° Angle (Right)
Solder
0.445" (11.30mm)
Does Not Contain LED
4
Shielded, EMI Finger
Board Guide
Up
Tin
Gold
-40°C ~ 85°C
JGL-000xNL
JGL-0004NL
CONN JACK 2PORT 1000 BASE-T PCB
Pulse Electronics
1,073
In Stock
1 : ¥170.93000
Tube
Tube
Active
RJ45
2
1
10/100/1000 Base-T, AutoMDIX
Board Edge, Through Hole
90° Angle (Right)
Solder
0.376" (9.55mm)
Green - Green, Amber
8
Shielded, EMI Finger
Board Guide
Up
Phosphor Bronze
Gold
0°C ~ 70°C
1,391
In Stock
1 : ¥43.27000
Tray
Tray
Active
RJ45
2
1
10/100/1000 Base-T, AutoMDIX
Board Edge, Through Hole
90° Angle (Right)
Solder
0.376" (9.55mm)
Green - Green
-
Shielded, EMI Finger
Filter
Up
Phosphor Bronze
Gold
0°C ~ 70°C
7498210220A
7498210220A
CONN JACK 1PORT 100 BASE-T SMD
Würth Elektronik
69
In Stock
1 : ¥92.44000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Board Edge, Cutout; Surface Mount
90° Angle (Right)
Solder
0.350" (8.89mm)
Green - Green
6
Shielded
Board Guide
Up
Tin
Gold
-40°C ~ 85°C
7498210003
7498210003
CONN JACK 1PORT 100 BASE-T SMD
Würth Elektronik
57
In Stock
1 : ¥98.27000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX, Power over Ethernet (PoE)
Board Edge, Cutout; Surface Mount
90° Angle (Right)
Solder
0.350" (8.89mm)
Does Not Contain LED
4
Shielded
Board Guide
Up
Tin
Gold
-40°C ~ 85°C
L834-1G1T-S7
L8BE-1G1T-91A
CONN JACK 1PORT 100 BASE-T PCB
Bel Fuse Inc.
83
In Stock
1 : ¥47.84000
Tray
Tray
Active
RJ45
1
1
10/100 Base-T, AutoMDIX
Board Edge, Cutout; Through Hole
90° Angle (Right)
Solder
0.346" (8.80mm)
Green - Green
4
Shielded, EMI Finger
Board Lock
Up
-
Gold
0°C ~ 70°C
Showing
of 9

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.