JXC0-1011NL

DigiKey Part Number
553-3232-ND
Manufacturer
Manufacturer Product Number
JXC0-1011NL
Description
CONN JACK 2PORT 1000 BASE-T PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Port RJ45Through Hole 10/100/1000 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JXC0-1011NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
2
Applications
10/100/1000 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
1.050" (26.67mm)
LED Color
Green, Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up and Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥196.46000¥196.46
10¥172.00400¥1,720.04
35¥164.57371¥5,760.08
70¥159.26429¥11,148.50
105¥153.95571¥16,165.35
245¥145.46131¥35,638.02
455¥141.21424¥64,252.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.