ARJE-0034 | |
---|---|
DigiKey Part Number | 535-12443-2-ND - Tape & Reel (TR) 535-12443-1-ND - Cut Tape (CT) 535-12443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARJE-0034 |
Description | CONN JACK 1PORT 100 BASE-T SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Surface Mount 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | ARJE-0034 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.546" (13.87mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide, Solder Retention | |
Tab Direction | Up | |
Contact Material | - | |
Contact Finish | Tin | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | - | |
Shield Material | - | |
Housing Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.41000 | ¥50.41 |
10 | ¥38.61100 | ¥386.11 |
25 | ¥34.82280 | ¥870.57 |
50 | ¥32.26120 | ¥1,613.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
110 | ¥34.37818 | ¥3,781.60 |
330 | ¥30.08097 | ¥9,926.72 |
550 | ¥29.22153 | ¥16,071.84 |
770 | ¥26.64316 | ¥20,515.23 |
1,100 | ¥24.92422 | ¥27,416.64 |
2,750 | ¥23.20529 | ¥63,814.55 |