J8064D628ANL

DigiKey Part Number
553-1353-ND
Manufacturer
Manufacturer Product Number
J8064D628ANL
Description
CONN JACK 2PORT 100 BASE-TX PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Port RJ45Through Hole 10/100 Base-TX, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
J8064D628ANL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
2
Number of Rows
1
Applications
10/100 Base-TX, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.536" (13.61mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Thermoplastic
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.83000¥121.83
10¥107.98400¥1,079.84
25¥103.82760¥2,595.69
45¥99.67422¥4,485.34
90¥94.13633¥8,472.27
270¥85.82985¥23,174.06
450¥80.29244¥36,131.60
945¥73.64760¥69,596.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.