Modular Connector Jacks

Results: 2
Orientation
90° Angle (Right)Vertical
Tab Direction
DownUser Selectable
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
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
A-2004-1-4-LP-N-R
A-2004-1-4-LP-N-R
CONN MOD JACK 6P6C R/A UNSHLD
Assmann WSW Components
3,011
In Stock
1 : ¥4.76000
Tray
-
Tray
Active
Jack
6p6c (RJ11, RJ12, RJ14, RJ25)
1
1
Through Hole
90° Angle (Right)
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
Down
Phosphor Bronze
Gold
A-2014-1-4-N-T-R
A-2014-1-4-N-T-R
CONN MOD JACK 6P6C VERT UNSHLD
Assmann WSW Components
20,668
In Stock
1 : ¥5.66000
Tray
-
Tray
Active
Jack
6p6c (RJ11, RJ12, RJ14, RJ25)
1
1
Through Hole
Vertical
Solder
Unshielded
-
Board Lock
Does Not Contain LED
-
User Selectable
Phosphor Bronze
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.