SS-90000-004 | |
---|---|
DigiKey Part Number | 380-SS-90000-004-ND |
Manufacturer | |
Manufacturer Product Number | SS-90000-004 |
Description | MOD JACK 6P6C UNSHLD HRZ FLNG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.60300 | ¥26.03 |
25 | ¥2.37760 | ¥59.44 |
40 | ¥2.23925 | ¥89.57 |
80 | ¥2.14475 | ¥171.58 |
230 | ¥1.95857 | ¥450.47 |
440 | ¥1.86530 | ¥820.73 |
945 | ¥1.64196 | ¥1,551.65 |