J0026D21NL | |
---|---|
DigiKey Part Number | 553-1489-ND |
Manufacturer | |
Manufacturer Product Number | J0026D21NL |
Description | CONN JACK 1PORT 100 BASE-TX PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10/100 Base-TX |
Datasheet | Datasheet |
EDA/CAD Models | J0026D21NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100 Base-TX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Does Not Contain LED | |
Number of Cores per Jack | 5 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Shield Material | Brass | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.83000 | ¥66.83 |
10 | ¥60.41600 | ¥604.16 |
25 | ¥57.07120 | ¥1,426.78 |
50 | ¥55.68060 | ¥2,784.03 |
100 | ¥52.89580 | ¥5,289.58 |
250 | ¥47.32820 | ¥11,832.05 |
450 | ¥44.54402 | ¥20,044.81 |
950 | ¥38.97609 | ¥37,027.29 |