Modular Connector Jacks With Magnetics

Results: 2
Manufacturer
Abracon LLCBel Fuse Inc.
Series
ARJM11MagJack®
Height Above Board
0.440" (11.18mm)0.543" (13.80mm)
LED Color
Green, Orange - YellowGreen, Orange, Yellow - Yellow
Features
Board GuideBoard Lock
Contact Material
-Copper Alloy
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
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
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
L829-1J1T-43
L829-1J1T-43
CONN JACK 1PORT 1000 BASE-T PCB
Bel Fuse Inc.
245
In Stock
1 : ¥56.73000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.440" (11.18mm)
Green, Orange, Yellow - Yellow
8
Shielded, EMI Finger
Board Guide
Up
Copper Alloy
Gold
0°C ~ 70°C
ARJM11C7-502-KB-EW2
ARJM11C7-502-KB-EW2
CONN JACK 1PORT 1000 BASE-T PCB
Abracon LLC
4,224
In Stock
1 : ¥43.51000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green, Orange - Yellow
8
Shielded, EMI Finger
Board Lock
Up
-
Gold
-40°C ~ 85°C
Showing
of 2

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.