JT4-1104HL

DigiKey Part Number
553-3219-ND
Manufacturer
Manufacturer Product Number
JT4-1104HL
Description
CONN JACK 1PORT 10G BASE-T PCB
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.469" (11.90mm)
LED Color
Green, Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥115.68000¥115.68
10¥102.51600¥1,025.16
25¥98.57000¥2,464.25
50¥94.62780¥4,731.39
100¥89.37030¥8,937.03
250¥81.48460¥20,371.15
450¥76.22749¥34,302.37
950¥69.91902¥66,423.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.