Modular Connector Plugs

Results: 2
Manufacturer
Assmann WSW ComponentsStewart Connector
Series
-30
Packaging
BagBulk
Cable Type
Flat Oval Cable, Stranded WiresFlat Oval or Round Cable, Solid or Stranded Wires
Features
-Boot, Cable Clamp
Shielding
ShieldedUnshielded
Ratings
-Cat7
Ingress Protection
-IP20
Length
0.885" (22.48mm)0.886" (22.50mm)
Color
-Translucent - Clear
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
Cable Type
Number of Positions/Contacts
Features
Shielding
Ratings
Ingress Protection
Termination
Length
Color
937-SP-3088
937-SP-3088
CONN MOD PLUG 8P8C UNSHIELDED
Stewart Connector
33,786
In Stock
1 : ¥5.58000
Bulk
Bulk
Active
Plug
Flat Oval Cable, Stranded Wires
8p8c (RJ45, Ethernet)
-
Unshielded
-
-
IDC
0.885" (22.48mm)
Translucent - Clear
0
In Stock
Check Lead Time
3,500 : ¥8.33502
Bag
-
Bag
Active
Plug
Flat Oval or Round Cable, Solid or Stranded Wires
8p8c (RJ45, Ethernet)
Boot, Cable Clamp
Shielded
Cat7
IP20
IDC
0.886" (22.50mm)
-
Showing
of 2

Modular Connector Plugs


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are plugs; the component of a mated connector pair which is typically affixed to a cable in this interconnect system, and which are distinguished among themselves principally by the number of contact positions available; and the number thereof in which contacts are present.