Modular Connector Jacks With Magnetics

Results: 2
Manufacturer
Abracon LLCAmphenol ICC (Commercial Products)
Series
ARJM11RJMG
Number of Ports
12
Mounting Type
Board Edge, Through HoleThrough Hole
Height Above Board
0.376" (9.55mm)0.543" (13.80mm)
LED Color
Green - GreenGreen - Yellow
Number of Cores per Jack
8-
Shielding
ShieldedShielded, EMI Finger
Features
Board LockFilter
Contact Material
-Phosphor Bronze
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
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
Number of Ports
Number of Rows
Applications
Mounting Type
Orientation
Termination
Height Above Board
LED Color
Number of Cores per Jack
Shielding
Features
Tab Direction
Contact Material
Contact Finish
Operating Temperature
ARJM11D7-502-AB-EW2
ARJM11D7-502-AB-EW2
CONN JACK 1PORT 1000 BASE-T PCB
Abracon LLC
1,653
In Stock
1 : ¥36.62000
Tray
Tray
Active
RJ45
1
1
10/100/1000 Base-T, AutoMDIX
Through Hole
90° Angle (Right)
Solder
0.543" (13.80mm)
Green - Yellow
8
Shielded
Board Lock
Up
-
Gold
-40°C ~ 85°C
1,391
In Stock
1 : ¥43.27000
Tray
Tray
Active
RJ45
2
1
10/100/1000 Base-T, AutoMDIX
Board Edge, Through Hole
90° Angle (Right)
Solder
0.376" (9.55mm)
Green - Green
-
Shielded, EMI Finger
Filter
Up
Phosphor Bronze
Gold
0°C ~ 70°C
Showing
of 2

Modular Connector Jacks With Magnetics


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which integrate magnetic components needed for common applications such as Ethernet. Plugs and receptacles/jacks which do not integrate these magnetic components which are used for low-speed applications such as voice networks are catalogued separately.