Modular Connector Jacks

Results: 2
Orientation
90° Angle (Right)Vertical
Shielding
Shielded, EMI FingerUnshielded
Ratings
-Cat6a
Tab Direction
UpUser Selectable
Contact Material
Copper AlloyPhosphor Bronze
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
Number of Positions/Contacts
Number of Ports
Number of Rows
Mounting Type
Orientation
Termination
Shielding
Ratings
Features
LED Color
Ingress Protection
Tab Direction
Contact Material
Contact Finish
1149872
1149872
RJ45 SOCKET INSERT, DEGREE OF PR
Phoenix Contact
341
In Stock
1 : ¥10.02000
Tray
-
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
Vertical
Solder
Unshielded
-
-
Does Not Contain LED
IP20
User Selectable
Phosphor Bronze
Gold
1099281
1099281
RJ45 SOCKET INSERT, TYPE: RJ45,
Phoenix Contact
67
In Stock
1 : ¥25.12000
Tray
-
Tray
Active
Jack
8p8c (RJ45, Ethernet)
1
1
Through Hole
90° Angle (Right)
Solder
Shielded, EMI Finger
Cat6a
-
Does Not Contain LED
IP20
Up
Copper Alloy
Gold
Showing
of 2

Modular Connector Jacks


Modular connectors are a series of standardized interconnect products commonly used in wired information and telecommunications networks. Those in this family are receptacles which do not incorporate any magnetic components such as transformers, which are necessary for applications such as Ethernet communications. Plugs and receptacles/jacks which do integrate commonly needed magnetic components are catalogued separately.