Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,858 In Stock | 1 : ¥2.05000 Cut Tape (CT) 4,000 : ¥1.94490 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 1 MHz | 5ms | 550 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,296 In Stock | 1 : ¥8.87000 Cut Tape (CT) 2,000 : ¥6.51892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 4M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 800µs | - | 2.3V ~ 3.6V | -40°C ~ 105°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
38,555 In Stock | 1 : ¥5.42000 Cut Tape (CT) 3,300 : ¥4.98910 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 32Kbit | 4K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 8-VFDFN Exposed Pad | 8-DFN (2x3) | ||
3,124 In Stock | 1 : ¥6.49000 Cut Tape (CT) 4,000 : ¥3.50969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 256Kbit | 32K x 8 | I2C | 1 MHz | 5ms | - | 1.6V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | VSON008X2030 | ||
12 In Stock | 1 : ¥103.85000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 8Gbit | 1G x 8 | Parallel | 1.333 GHz | 15ns | 18 ns | 1.14V ~ 1.26V | 0°C ~ 95°C (TC) | Surface Mount | 78-TFBGA | 78-FBGA (7.5x12) |